RS PRO Self-Adhesive Thermal Pad, 3 mm Thick, 2 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-332
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD14.10
(exc. GST)
SGD15.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 209 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD14.10 |
*price indicative
- RS Stock No.:
- 874-332
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 3mm | |
| Thermal Conductivity | 2W/mK | |
| Self-Adhesive | Yes | |
| Hardness | 50 Shore 00 | |
| Conductive Material | Silicone | |
| Length | 150mm | |
| Standards/Approvals | UL-94 V-0 | |
| Width | 150mm | |
| Colour | Multicolour | |
| Series | RS PRO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 3mm | ||
Thermal Conductivity 2W/mK | ||
Self-Adhesive Yes | ||
Hardness 50 Shore 00 | ||
Conductive Material Silicone | ||
Length 150mm | ||
Standards/Approvals UL-94 V-0 | ||
Width 150mm | ||
Colour Multicolour | ||
Series RS PRO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- PL
The RS PRO Thermal Pad is a thermally conductive Interface material designed to fill Air gaps between heating elements and dissipation fins. Its flexibility and elasticity make it suited to uneven surfaces to enhance electronic component lifespan.
Provides excellent filling properties
Features 50 Shore 00 hardness
Silicone based

