RS PRO Self-Adhesive Thermal Pad, 1.5 mm Thick, 2 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-335
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD13.78
(exc. GST)
SGD15.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD13.78 |
*price indicative
- RS Stock No.:
- 874-335
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 1.5mm | |
| Thermal Conductivity | 2W/mK | |
| Self-Adhesive | Yes | |
| Hardness | 50 Shore 00 | |
| Conductive Material | Silicone | |
| Standards/Approvals | UL-94 V-0 | |
| Length | 150mm | |
| Width | 150mm | |
| Colour | Multicolour | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 1.5mm | ||
Thermal Conductivity 2W/mK | ||
Self-Adhesive Yes | ||
Hardness 50 Shore 00 | ||
Conductive Material Silicone | ||
Standards/Approvals UL-94 V-0 | ||
Length 150mm | ||
Width 150mm | ||
Colour Multicolour | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
- COO (Country of Origin):
- PL
The RS PRO thermal pad is a silicone-based Interface material designed for efficient heat transfer between components and heat dissipation surfaces, ensuring optimal performance in electronic applications.
2.0 W/m*K thermal conductivity enhances heat transfer efficiency
10 kV/mm dielectric strength ensures electrical safety
Excellent filling properties accommodate uneven surfaces
Related links
- RS PRO Self-Adhesive Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 4 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2 W/mK 150mm, Silicone

