TGlobal TG Series Thermal Pad, 3 mm Thick, 3.5 W/mK, Silicone

Subtotal (1 unit)*

SGD35.45

(exc. GST)

SGD38.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD35.45

*price indicative

RS Stock No.:
607-045
Mfr. Part No.:
TG-A3500-150-3.0
Manufacturer:
TGlobal
Find similar products by selecting one or more attributes.
Select all

Brand

TGlobal

Product Type

Thermal Pad

Thickness

3mm

Thermal Conductivity

3.5W/mK

Self-Adhesive

No

Trade Name

TG-A3500

Conductive Material

Silicone

Hardness

35 Shore 00

Standards/Approvals

REACH, UL, RoHS

Colour

Yellow

Series

TG

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

180°C

COO (Country of Origin):
TW
The TGlobal Ultra Soft Thermal Pad with its naturally tacky surface and ultra soft, highly compressible structure. Ideal for a wide range of applications including 5G, aerospace, AI/IoT, automotive, EV, Datacom, medical, military, telecom, robotics, servers, smart home, and energy storage which enables optimized thermal management across diverse industries.

Very good thermal conductivity

REACH compliant

RoHS compliant

UL compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy