TGlobal TG Series Thermal Pad, 500 μm Thick, 14.5 W/mK, Silicone
- RS Stock No.:
- 607-010
- Mfr. Part No.:
- TG-A1450-120-0.5
- Manufacturer:
- TGlobal
Subtotal (1 unit)*
SGD62.10
(exc. GST)
SGD67.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD62.10 |
*price indicative
- RS Stock No.:
- 607-010
- Mfr. Part No.:
- TG-A1450-120-0.5
- Manufacturer:
- TGlobal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Product Type | Thermal Pad | |
| Thickness | 500μm | |
| Thermal Conductivity | 14.5W/mK | |
| Trade Name | TG-A1450 | |
| Hardness | 60 Shore 00 | |
| Conductive Material | Silicone | |
| Standards/Approvals | UL, RoHS, REACH | |
| Colour | Pink | |
| Minimum Operating Temperature | -50°C | |
| Series | TG | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Product Type Thermal Pad | ||
Thickness 500μm | ||
Thermal Conductivity 14.5W/mK | ||
Trade Name TG-A1450 | ||
Hardness 60 Shore 00 | ||
Conductive Material Silicone | ||
Standards/Approvals UL, RoHS, REACH | ||
Colour Pink | ||
Minimum Operating Temperature -50°C | ||
Series TG | ||
Maximum Operating Temperature 180°C | ||
- COO (Country of Origin):
- TW
The TGlobal Ultra Soft Thermal Pad offering high thermal conductivity. Suitable across diverse applications which including 5G, aerospace, AI/IoT, automotive, EVs, medical, military, data centres, and telecom applications.
Low thermal impedance
Good electrical insulation
RoHS and REACH compliant
UL Compliant
Related links
- TGlobal TG Series Thermal Pad 16.6 W/mK, Silicone
- TGlobal TG Series Thermal Pad 17.8 W/mK, Silicone
- TGlobal TG Series Thermal Pad 14.5 W/mK, Silicone
- TGlobal TG Series Thermal Pad 3.5 W/mK, Silicone
- TGlobal TG Series Thermal Pad 2.2 W/mK, Silicone
- TGlobal TG Series Thermal Pad 12.5 W/mK
- TGlobal TG-APC93 Series Thermal Pad 2.1 W/mK, Non-Silicone
- TGlobal TG-APC94 Series Thermal Pad 4.2 W/mK, Non-Silicone
