TGlobal TG Series Thermal Interface Pad, 0.5mm Thick, 3.5W/m·K, Silicone
- RS Stock No.:
- 607-060
- Mfr. Part No.:
- TG-A3500-310-0.5
- Manufacturer:
- TGlobal
Subtotal (1 unit)*
SGD38.09
(exc. GST)
SGD41.52
(inc. GST)
Add 4 units to get free delivery
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | SGD38.09 |
*price indicative
- RS Stock No.:
- 607-060
- Mfr. Part No.:
- TG-A3500-310-0.5
- Manufacturer:
- TGlobal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Thickness | 0.5mm | |
| Thermal Conductivity | 3.5W/m·K | |
| Material | Silicone | |
| Series | TG | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Thickness 0.5mm | ||
Thermal Conductivity 3.5W/m·K | ||
Material Silicone | ||
Series TG | ||
- COO (Country of Origin):
- TW
The TGlobal Ultra Soft Thermal Pad with its naturally tacky surface and ultra soft, highly compressible structure. Ideal for a wide range of applications including 5G, aerospace, AI/IoT, automotive, EV, Datacom, medical, military, telecom, robotics, servers, smart home, and energy storage which enables optimized thermal management across diverse industries.
Very good thermal conductivity
REACH compliant
RoHS compliant
UL compliant
REACH compliant
RoHS compliant
UL compliant
Related links
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 16.6W/m·K
- TGlobal TG Series Thermal Interface Pad 17.8W/m·K
- TGlobal TG Series Thermal Interface Pad 12.5W/m·K