TGlobal TG-A9000 Series Thermal Pad, 3 mm Thick, 9 W/mK, Silicone

Subtotal (1 unit)*

SGD148.81

(exc. GST)

SGD162.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD148.81

*price indicative

RS Stock No.:
606-953
Mfr. Part No.:
TG-A9000-150-3.0
Manufacturer:
TGlobal
Find similar products by selecting one or more attributes.
Select all

Brand

TGlobal

Product Type

Thermal Pad

Thickness

3mm

Thermal Conductivity

9W/mK

Conductive Material

Silicone

Standards/Approvals

No

Series

TG-A9000

COO (Country of Origin):
CN
The TGlobal Ultra Soft Thermal Pad is a high-performance thermal interface material designed for high-power electronic applications. It offers high thermal conductivity, making it ideal for efficient heat dissipation in various electronic components. This thermal pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.

High thermal conductivity

Low thermal impedance

High compressibility

Good electrical insulation

REACH compliant

RoHS compliant

UL compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy