Phoenix Contact, EML Polyester Label for use with Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0,
- RS Stock No.:
- 496-569
- Mfr. Part No.:
- 0800020
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD1,511.32
(exc. GST)
SGD1,647.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,511.32 |
*price indicative
- RS Stock No.:
- 496-569
- Mfr. Part No.:
- 0800020
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Label | |
| For Use With | Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Rollmaster 300/600, Thermomark Roll X1, Thermomark X1.2 | |
| Series | EML | |
| Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Label | ||
For Use With Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Rollmaster 300/600, Thermomark Roll X1, Thermomark X1.2 | ||
Series EML | ||
Colour Yellow | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact self-adhesive device marker is designed for versatile identification across a range of equipment in control cabinets and systems. Featuring a vibrant yellow colour, the labels are built to withstand harsh conditions while providing clear visibility. The product is compatible with numerous printing systems, ensuring that you can produce durable labels suited to your specific needs. With a generous capacity of 1500 individual labels per roll, it offers an efficient solution for extensive labelling tasks. Designed with high-quality materials, the product not only meets industry standards but also promises exceptional longevity and reliability in various environments.
Self-adhesive design ensures easy application and strong adhesion
Thermal transfer identification technology guarantees high-quality prints
Crafted from durable polyester for added strength and resilience
Designed for resistance against solvents and mechanical wear
Ample dimensions allow for clear and easily-readable text fields
UL-listed for safety and compliance in various applications
Tested for wipe resistance, ensuring print durability under challenging conditions
Available in a vibrant yellow, enhancing visibility and clarity
Custom labelling service available for tailored solutions
Robust in varying temperatures, making it ideal for diverse settings
Related links
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact Thermomark Roll 2.0
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact Thermomark Roll X1
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E.300 D Or THERMOMARK E.600 D Roll Printer
- Phoenix Contact Cutter Cutter Module for use with Thermomark Roll, Thermomark Roll 2.0 Printers
