Phoenix Contact, EML Polyester Label for use with Thermomark Rollmaster 300/600, Thermomark Roll 2.0, Thermomark Roll,
- RS Stock No.:
- 509-748
- Mfr. Part No.:
- 0804541
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD364.79
(exc. GST)
SGD397.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 27 January 2027
Units | Per unit |
|---|---|
| 1 + | SGD364.79 |
*price indicative
- RS Stock No.:
- 509-748
- Mfr. Part No.:
- 0804541
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label | |
| Product Type | Label | |
| For Use With | Thermomark Rollmaster 300/600, Thermomark Roll 2.0, Thermomark Roll, Thermomark E.300 (D)/600 (D), Thermomark X1.2, Thermomark Roll X1 | |
| Series | EML | |
| Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | ISO 4892-2:2013-03, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, cULus Recognised Approval ID: MH48542, ANSI/UL 969-2018:03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label | ||
Product Type Label | ||
For Use With Thermomark Rollmaster 300/600, Thermomark Roll 2.0, Thermomark Roll, Thermomark E.300 (D)/600 (D), Thermomark X1.2, Thermomark Roll X1 | ||
Series EML | ||
Colour Yellow | ||
Material Polyester | ||
Standards/Approvals ISO 4892-2:2013-03, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, cULus Recognised Approval ID: MH48542, ANSI/UL 969-2018:03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark Roll X1
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact Thermomark Roll
- Phoenix Contact, EML Polyester Label
- Phoenix Contact, EML (100X73) R YE Polyester Label
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact THERMOMARK PRIME
