RND Male RJ45 to Male RJ45 Telephone Cable, Black Sheath, 10m
- RS Stock No.:
- 491-868
- Mfr. Part No.:
- RND 765-00128
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-868
- Mfr. Part No.:
- RND 765-00128
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector 1 | RJ45 | |
| Connector 2 | RJ45 | |
| Connector 1 Gender | Male | |
| Length | 10m | |
| Shield Type | Unshielded | |
| Connector 2 Gender | Male | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 RJ45 | ||
Connector 2 RJ45 | ||
Connector 1 Gender Male | ||
Length 10m | ||
Shield Type Unshielded | ||
Connector 2 Gender Male | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Telephone Cable is specifically designed for seamless LAN connections and optimal communication clarity. Engineered to meet the demands of various applications, it excels in signal control systems and supports network connectivity and DSL phone services. With its flat cable design, it not only offers practicality in installation but also fits easily into tight spaces. This cable boasts impressive insulation resistance and is compliant with RoHS and REACH standards, ensuring both safety and reliability. Its robust construction features bare copper conductors encased in durable PVC, making it a cost-effective solution without compromising quality. Experience a well-crafted solution tailored for both home and commercial use with this exceptional cable.
Crafted from high-quality bare copper for optimum conductivity
Constructed with durable PVC for long-lasting reliability
Meets rigorous safety standards for peace of mind
Designed for efficient installation in confined spaces
Constructed with durable PVC for long-lasting reliability
Meets rigorous safety standards for peace of mind
Designed for efficient installation in confined spaces
Related links
- RND Male RJ11 to Male RJ11 Telephone Cable 10m
- RND Male RJ11 to Female RJ11 Telephone Cable 10m
- RND Male RJ45 to Male RJ45 Telephone Cable 2m
- RND Male RJ11 to Male RJ45 Telephone Cable 2m
- RND Male RJ12 to Male RJ45 Telephone Cable 3m
- RND Male RJ10 to Male RJ10 Telephone Cable 1m
- RND Male RJ10 to Male RJ10 Telephone Cable 3m
- RND Male RJ10 to Male RJ10 Telephone Cable 1.8m