RND Male RJ45 to Male RJ45 Telephone Cable, Black Sheath, 2m
- RS Stock No.:
- 491-858
- Mfr. Part No.:
- RND 765-00126
- Manufacturer:
- RND
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
SGD1.29
(exc. GST)
SGD1.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD1.29 | - |
| 10 + | SGD1.20 | 6% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD3.27
(exc. GST)
SGD3.56
(inc. GST)
- RS Stock No.:
- 491-858
- Mfr. Part No.:
- RND 765-00126
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector 1 | RJ45 | |
| Connector 2 | RJ45 | |
| Length | 2m | |
| Connector 1 Gender | Male | |
| Shield Type | Unshielded | |
| Connector 2 Gender | Male | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 RJ45 | ||
Connector 2 RJ45 | ||
Length 2m | ||
Connector 1 Gender Male | ||
Shield Type Unshielded | ||
Connector 2 Gender Male | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND telephone cable is expertly designed to meet the demands of modern communication systems. Featuring a durable flat cable design, it ensures effective signal transmission while remaining lightweight and easy to manage. Perfectly suited for local area network connections, this cable facilitates seamless connectivity for DSL phone services and signal control systems. With an impressive length of 2 metres, it provides ample reach for various installations. The meticulous engineering behind this product guarantees both clarity and precision in communication, making it an essential choice for professionals seeking reliability in their telecommunication needs.
Meets stringent RoHS and REACH compliance standards for safety
Robust PVC jacket ensures lasting durability against wear and tear
Insulation diameter designed for efficient protection of conductors
Available in a sleek black jacket that fits most environments
Robust PVC jacket ensures lasting durability against wear and tear
Insulation diameter designed for efficient protection of conductors
Available in a sleek black jacket that fits most environments
Related links
- RND Male RJ11 to Male RJ45 Telephone Cable 2m
- RND Male RJ45 to Male RJ45 Telephone Cable 10m
- RND Male RJ12 to Male RJ45 Telephone Cable 3m
- RND Male RJ10 to Male RJ10 Telephone Cable 1.8m
- RND Male RJ11 to Male RJ11 Telephone Cable 10m
- RND Male RJ10 to Male RJ10 Telephone Cable 1m
- RND Male RJ10 to Male RJ10 Telephone Cable 3m
- RND Male RJ12 to Male RJ12 Telephone Cable 1m
