Eaton 25A Tag Fuse 21 x 79 mm 500V
- RS Stock No.:
- 254-469
- Mfr. Part No.:
- 25NHG000BI NH FUSE 25A 500V SIZE 000 GG IMGL
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
SGD22.09
(exc. GST)
SGD24.08
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD22.09 | SGD7.363 |
*price indicative
- RS Stock No.:
- 254-469
- Mfr. Part No.:
- 25NHG000BI NH FUSE 25A 500V SIZE 000 GG IMGL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 25A | |
| Fuse Size | 21 x 79 mm | |
| Voltage | 500V | |
| Standards/Approvals | CE, RoHS | |
| Application Category | Solar Applications, Industrial, Utilities, Wind | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Overall Length | 79mm | |
| Length | 79mm | |
| Width | 21mm | |
| Height | 51mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 25A | ||
Fuse Size 21 x 79 mm | ||
Voltage 500V | ||
Standards/Approvals CE, RoHS | ||
Application Category Solar Applications, Industrial, Utilities, Wind | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Overall Length 79mm | ||
Length 79mm | ||
Width 21mm | ||
Height 51mm | ||
Series Bussmann | ||
RoHS Status: Exempt
Eaton Tag Fuse, 25A Current Rating, 500V Voltage - 25NHG000BI NH FUSE 25A 500V SIZE 000 GG IMGL
This tag fuse provides overcurrent protection for electrical systems in harsh environments, designed for use where high fault currents may occur. It operates within medium-voltage installations and is suited to locations requiring clearly identifiable, removable protection links for maintenance and isolation tasks.
Features and Benefits:
• 25A current rating delivers consistent circuit protection
• 500V voltage capability supports medium-voltage systems
• GG-speed element offers full-range discrimination
• High rupture capacity withstands severe fault currents
• 21x79mm body fits NH-size000 mounting
• 79mm overall length enables straightforward replacement
• 500V voltage capability supports medium-voltage systems
• GG-speed element offers full-range discrimination
• High rupture capacity withstands severe fault currents
• 21x79mm body fits NH-size000 mounting
• 79mm overall length enables straightforward replacement
Applications
• Suitable for solar array DC combiner protection
• Used for protection in wind turbine electrical cabinets
• Ideal for industrial motor and feeder circuits
• Can be used in utility distribution and switchgear panels
• Used for protection in wind turbine electrical cabinets
• Ideal for industrial motor and feeder circuits
• Can be used in utility distribution and switchgear panels
What approvals confirm material and manufacturing standards?
The component carries CE and RoHS markings indicating conformity with applicable European safety and hazardous-substance restrictions.
How does the fuse body size affect installation?
The Compact 21x79mm profile and NH-size000 form factor allow it to be fitted in standard NH holders and tag-fuse adaptors used in confined switchgear spaces.
What operational environments is it designed for?
It is intended for applications such as renewable energy and industrial distribution where exposure to high short-circuit levels and routine maintenance access are expected.
Can it be integrated into existing protection schemes?
Its GG time-current characteristic supports coordination with upstream and downstream protective devices to achieve selective clearing across cascaded protection stages.
