Eaton 32A Tag Fuse 21 x 79 mm 500V
- RS Stock No.:
- 262-193
- Mfr. Part No.:
- 32NHG000BI NH FUSE 32A 500V SIZE 000 GG IMGL
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
SGD22.09
(exc. GST)
SGD24.08
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD22.09 | SGD7.363 |
*price indicative
- RS Stock No.:
- 262-193
- Mfr. Part No.:
- 32NHG000BI NH FUSE 32A 500V SIZE 000 GG IMGL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Product Type | Tag Fuse | |
| Fuse Size | 21 x 79 mm | |
| Voltage | 500V | |
| Standards/Approvals | CE marked, IEC 60269-2, IEC 60269-1, DIN 43620, RoHS Compliant | |
| Application Category | Wind, Solar Applications, Utilities, Industrial | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Height | 51mm | |
| Width | 21mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Product Type Tag Fuse | ||
Fuse Size 21 x 79 mm | ||
Voltage 500V | ||
Standards/Approvals CE marked, IEC 60269-2, IEC 60269-1, DIN 43620, RoHS Compliant | ||
Application Category Wind, Solar Applications, Utilities, Industrial | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Height 51mm | ||
Width 21mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse ensures reliable protection for electrical circuits with a compact design that fits seamlessly into various applications. With its sturdy construction, it accommodates a 32A current and operates at an AC voltage of 500V. Its innovative dual indicator system allows for easy monitoring of the fuses status, enhancing maintenance efficiency. The product features insulated gripping lugs for secure connections, making installation safer and more straightforward. Suitable for both industrial and commercial uses, this fuse satisfies essential compliance standards, confirming its reliability and performance in demanding environments.
Robust design suitable for low voltage applications
Dual indicator system for improved visibility and safety
Insulated gripping lugs provide enhanced security during installation
Compact size facilitates integration into various electrical systems
High breaking capacity ensures superior protection against overloads
Constructed to comply with vital safety standards for peace of mind
