C & K IP67 Grey Tactile Switch Round Cap, SPST 50mA 32 V, Surface Mount

N

This image is representative of the product range

Subtotal (1 pack of 20 units)*

SGD12.84

(exc. GST)

SGD14.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD12.84SGD0.642

*price indicative

RS Stock No.:
838-282
Mfr. Part No.:
Y31B11136FPLFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Gull Wing Terminal

Switch Operation

Momentary

Actuator Colour

Grey

Length

6.2mm

Width

6.2mm

Illuminated

No

Contact DC Voltage

32V

Minimum Operating Temperature

-40°C

Actuator Orientation

Top

Actuator Style

Round Cap

Mount Type

Surface Mount

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

IP Rating

IP67

Series

KSC2

Operating Force

2.25N

Height

3.5mm

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR
The C & K Tactile switch delivers an optimal momentary action in a Compact 6.2 x 6.2 mm design, featuring a soft 3.5mm actuator, Ideal for a variety of electronic applications.

IP67 rated, ensuring protection against dust and water ingress

Available in lead-free compatible options for eco-friendly soldering

Low halogen, RoHS, and REACH compliant for safer electrical components

High adaptability with multiple operating forces and lifespans

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy