C & K IP40 Grey Tactile Switch Round Cap, SPST 50mA 32 V, Surface Mount

N

Subtotal (1 bag of 20 units)*

SGD14.26

(exc. GST)

SGD15.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD14.26SGD0.713

*price indicative

RS Stock No.:
838-280
Mfr. Part No.:
Y31B12132FPLFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Gull Wing Terminal

Switch Operation

Momentary

Actuator Colour

Grey

Length

6.2mm

Width

6.2mm

Illuminated

No

Actuator Style

Round Cap

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Actuator Orientation

Top

Contact DC Voltage

32V

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Standards/Approvals

RoHS Compliant

IP Rating

IP40

Series

KSC2

Operating Force

2.25N

Height

3.5mm

Mechanical Life

100000Cycles

COO (Country of Origin):
FR
The C & K Sealed tactile switch designed for surface mount technology, featuring a Compact 6.2 x 6.2 mm footprint. Its momentary action provides a reliable and tactile user experience, suitable for various electronic applications.

IP67 rated for superior protection against dust and water

Available in different operating forces for versatile applications

Soft actuator height of 3.5mm enhances user interaction

Low halogen, RoHS, and REACH compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy