Helly Hansen Blue Cotton Short Sleeve Sleeve T-Shirt 3XL
- RS Stock No.:
- 774-244
- Mfr. Part No.:
- 79161_558-3XL
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-244
- Mfr. Part No.:
- 79161_558-3XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 3XL | |
| Product Type | T-Shirt | |
| Colour | Blue | |
| Material | Cotton | |
| Gender | Unisex | |
| Series | 79161 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 3XL | ||
Product Type T-Shirt | ||
Colour Blue | ||
Material Cotton | ||
Gender Unisex | ||
Series 79161 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Helly Hansen Classic T shirt is designed for comfort and style, Ideal for casual wear. Its versatile use makes it a staple in any wardrobe, delivering a reliable choice for everyday occasions.
Crafted from 100% cotton for softness and breathability
Ribbed collar enhances durability and comfort
Includes side seams for a tailored look
Lightweight fabric at 150g/m², Ideal for various occasions
Offered in multiple colours including ALERT RED and NAVY
Related links
- Helly Hansen Blue 100% Cotton Short Sleeve Sleeve T-Shirt 3XL
- Helly Hansen Blue 100% Cotton Short Sleeve Sleeve T-Shirt 5XL
- Helly Hansen Blue 100% Cotton Short Sleeve Sleeve T-Shirt XL
- Helly Hansen Blue 100% Cotton Short Sleeve Sleeve T-Shirt L
- Helly Hansen Blue 100% Cotton Short Sleeve Sleeve T-Shirt 4XL
- Helly Hansen Blue 100% Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen Blue 100% Cotton Short Sleeve Sleeve T-Shirt M
- Helly Hansen Blue 100% Cotton Short Sleeve Sleeve T-Shirt XS
