Fristads Black Conductive Fabric, Cotton, Polyester Short Sleeve Sleeve T-Shirt 3XL
- RS Stock No.:
- 688-946
- Mfr. Part No.:
- 120959-940-410
- Manufacturer:
- Fristads
Subtotal (1 unit)*
SGD129.48
(exc. GST)
SGD141.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD129.48 |
*price indicative
- RS Stock No.:
- 688-946
- Mfr. Part No.:
- 120959-940-410
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | T-Shirt | |
| Size | 3XL | |
| Colour | Black | |
| Material | Conductive Fabric, Cotton, Polyester | |
| Gender | Unisex | |
| Series | 7081 XTM | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type T-Shirt | ||
Size 3XL | ||
Colour Black | ||
Material Conductive Fabric, Cotton, Polyester | ||
Gender Unisex | ||
Series 7081 XTM | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Fristads ESD T-shirt is expertly designed for professionals requiring effective electrostatic discharge protection. This short-sleeved, round neck shirt meets IEC 61340-5-1 standards, ensuring a reliable shield against static electricity in sensitive environments. Crafted from a blend of 48% cotton, 48% polyester, and 4% conductive fibre, it guarantees comfort while maintaining its protective qualities. With an OEKO-TEX certification, wearers can Trust that the materials are free from harmful substances.
Approved according to IEC 61340 5 1 for electrostatic discharge protection
OEKO TEX certified ensuring no harmful substances are present in the materials
Constructed from a comfortable blend of cotton polyester and conductive Fibre for enhanced functionality
Lightweight at 190 g/m² providing both durability and breathability
Ensures safety and comfort for users in sensitive settings
ESD / Anti-Static
ESD T-shirt that reduces the risk of electrostatic discharge for people working in EPA areas – Electrostatic Protected Areas
Related links
- Fristads Black Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt 3XL
- Fristads Black Conductive Fabric Polyester Short Sleeve Sleeve T-Shirt XL
- Fristads Black Conductive Fabric Polyester Short Sleeve Sleeve T-Shirt XS
- Fristads Black Conductive Fabric Polyester Short Sleeve Sleeve T-Shirt 2XL
- Fristads Black Conductive Fabric Polyester Short Sleeve Sleeve T-Shirt S
- Fristads Black Conductive Fabric Polyester Short Sleeve Sleeve T-Shirt 5XL
- Fristads Black Conductive Fabric Polyester Short Sleeve Sleeve T-Shirt L
- Fristads Black Conductive Fabric Polyester Short Sleeve Sleeve T-Shirt M
