Portwest Navy Cotton, Carbon Short Sleeve Sleeve T-Shirt 56 cm
- RS Stock No.:
- 606-259
- Mfr. Part No.:
- AS20NARL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
SGD38.02
(exc. GST)
SGD41.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD38.02 |
*price indicative
- RS Stock No.:
- 606-259
- Mfr. Part No.:
- AS20NARL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | T-Shirt | |
| Size | 56 cm | |
| Colour | Navy | |
| Material | Cotton, Carbon | |
| Series | ESD Workwear | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | CE, EN 1149-5, UKCA, EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type T-Shirt | ||
Size 56 cm | ||
Colour Navy | ||
Material Cotton, Carbon | ||
Series ESD Workwear | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals CE, EN 1149-5, UKCA, EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest ESD T-Shirt is a protective anti-static, short-sleeved shirt that is light and comfortable. With a high cotton content, it is ideal for warm EPA environments requiring electrostatic resistance. Carbon fiber woven through the fabric and rib provides superb anti-static protection. Available in a wide variety of sizes and colors, it meets standards EN 1149-5 and EN 61340-5-1.
High cotton content for superior comfort
Designed with a comfort fit
Lightweight and comfortable
CE certified
UKCA marked
Related links
- Portwest Navy Cotton, Carbon Short Sleeve Sleeve T-Shirt 56 cm
- Portwest Black Cotton, Carbon Short Sleeve Sleeve T-Shirt 56 cm
- Portwest Blue Cotton, Carbon Short Sleeve Sleeve T-Shirt 56 cm
- Portwest Red Carbon, Cotton Short Sleeve Sleeve T-Shirt 56 cm
- Portwest Navy Cotton, Carbon Short Sleeve Sleeve T-Shirt 52 cm
- Portwest Navy Cotton, Carbon Short Sleeve Sleeve T-Shirt 48 cm
- Portwest Navy Cotton, Carbon Short Sleeve Sleeve T-Shirt 66 cm
- Portwest White Carbon, Cotton Short Sleeve Sleeve T-Shirt 56 cm
