Regatta Professional Orange, Black Recycled Polyester Short Sleeve Sleeve T-Shirt 52/54

Subtotal (1 unit)*

SGD19.85

(exc. GST)

SGD21.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD19.85

*price indicative

RS Stock No.:
267-079
Mfr. Part No.:
TRS264 00M 70
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

52/54

Product Type

T-Shirt

Colour

Orange, Black

Material

Recycled Polyester

Gender

Men

Series

TRS264 00M 70

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigator Short Sleeve Polo is a versatile and eco-friendly designed for both comfort and functionality. It is made from polyester pique fabric and provide good wicking performance and anti-bacterial.

Size L

Black and Orange Pop

2 button placket

Contrast tipped polo collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy