Milwaukee Blue Cotton, Polyester Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 207-562
- Mfr. Part No.:
- 4932492977
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD57.44
(exc. GST)
SGD62.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD57.44 |
*price indicative
- RS Stock No.:
- 207-562
- Mfr. Part No.:
- 4932492977
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 2XL | |
| Product Type | T-Shirt | |
| Colour | Blue | |
| Material | Cotton, Polyester | |
| Gender | Men | |
| Series | Hybrid | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 2XL | ||
Product Type T-Shirt | ||
Colour Blue | ||
Material Cotton, Polyester | ||
Gender Men | ||
Series Hybrid | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HN
The Milwaukee Short sleeve hybrid T-shirt are breathable work shirt to keep you comfortable and productive. They are specifically designed for mobility with dropped shoulders and full body coverage. It is blue in colour.
Polycotton blend
Moisture wicking fabric
XXL Size
Related links
- Milwaukee Blue Cotton, Polyester Short Sleeve Sleeve T-Shirt S
- Milwaukee Blue Cotton, Polyester Short Sleeve Sleeve T-Shirt M
- Milwaukee Blue Cotton, Polyester Long Sleeve Sleeve T-Shirt 2XL
- EUROSTAT Royal Blue Black Polyester Short Sleeve Sleeve T-Shirt 2XL
- Mascot Workwear Dark Navy Polyester Short Sleeve Sleeve T-Shirt 2XL
- Milwaukee Green Cotton, Polyester Short Sleeve Sleeve T-Shirt 2XL
- Milwaukee Blue 60% Cotton, 40% Polyester Short Sleeve Sleeve T-Shirt 2XL
- Milwaukee Blue Cotton, Polyester Long Sleeve Sleeve T-Shirt L
