Lovato Electric GLX420 Switch Disconnector Accessory

N

Subtotal (1 unit)*

SGD322.34

(exc. GST)

SGD351.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD322.34

*price indicative

RS Stock No.:
820-384
Mfr. Part No.:
GLX420400UL
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Switch Disconnector Accessory

Accessory Type

Switch Disconnector Accessory

Series

GLX420

Colour

Black, White

Number of Poles

4

Length

284mm

COO (Country of Origin):
IT
The Lovato Add-on module is designed for simultaneous closing operations in switch disconnector poles. It is compliant with UL98 standards and suitable for specific version applications, enhancing operational flexibility.

IEC conventional free Air thermal current is rated at 400A at ≤ 40°C

Insulation voltage is rated at 1000V according to IEC/EN standards

Impulse withstand voltage reaches 12kV

Complies with UL98 technical data requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy