Lovato Electric GL Series Switch Disconnector Accessory
- RS Stock No.:
- 828-545
- Mfr. Part No.:
- GLX501
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
SGD116.40
(exc. GST)
SGD126.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD116.40 |
*price indicative
- RS Stock No.:
- 828-545
- Mfr. Part No.:
- GLX501
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Accessory | |
| Accessory Type | Switch Disconnector Accessory | |
| Series | GL Series | |
| Colour | Stainless Steel | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Accessory | ||
Accessory Type Switch Disconnector Accessory | ||
Series GL Series | ||
Colour Stainless Steel | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- IT
The Lovato Terminal clamp set is designed for secure connections of rigid and flexible cables. With a robust 3-piece configuration, it accommodates various pole types for reliable performance.
Covers 1 pole for GL0160 to GL0315 and GLC0160 to GLC0315
Terminal lug features a tightening torque of 35 Nm
Supports conductor sections from 16 mm² to 120 mm² according to IEC standards
AWG/kcmil ratings range from 6 mm² to 250 kcmil
Related links
- Lovato Electric GL Series Switch Disconnector Accessory
- Lovato Electric GL Series Captive Nut
- Lovato Electric GL Series Handle
- Lovato Electric GL Series Fourth Pole
- Lovato Electric GL Series Terminal Clamp
- Lovato Electric GL Series Bridge Bar
- Lovato Electric GL Series Phase Barrier
- Lovato Electric GM Series Switch Disconnector Accessory
