Schneider Electric ComPacT NSX Switch Disconnector

Subtotal (1 unit)*

SGD16,995.63

(exc. GST)

SGD18,525.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD16,995.63

*price indicative

RS Stock No.:
345-078
Mfr. Part No.:
LV453429
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector Accessory

Accessory Type

Switch Disconnector

Series

ComPacT NSX

Operating Voltage

1000V

Colour

Grey, Black

Number of Poles

4

IP Rating

IP20

COO (Country of Origin):
FR
The Schneider Electric switch disconnector basic frame is designed for the ComPacT NSX1600 NA DC PV series, featuring 4 poles and a rated current of 1600A. It ensures safe and efficient disconnection for photovoltaic (PV) and DC applications.

EN/IEC 60947 3 standardised

IP20 conforming to IEC 60529

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy