Eaton Z-LTS Terminal
- RS Stock No.:
- 258-196
- Mfr. Part No.:
- 286774 Z-LTS-V-KL/240
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
SGD46.05
(exc. GST)
SGD50.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD46.05 | SGD15.35 |
*price indicative
- RS Stock No.:
- 258-196
- Mfr. Part No.:
- 286774 Z-LTS-V-KL/240
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Terminal | |
| Series | Z-LTS | |
| Colour | Red | |
| Length | 34mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Terminal | ||
Series Z-LTS | ||
Colour Red | ||
Length 34mm | ||
- COO (Country of Origin):
- CZ
The Eaton V connection terminal is a versatile solution designed to meet the demands of modern electrical applications. With a focus on reliability and compliance, it integrates seamlessly into various systems, ensuring optimal performance and safety. The thoughtful design accommodates a range of specifications, making it suitable for diverse usage scenarios in low-voltage industrial environments.
Complies with RoHS standards for environmentally friendly use
Designed for easy integration into existing systems
Durable construction that promotes long-lasting performance
Suitable for low-voltage industrial components and terminal block systems
Streamlined for efficient installation saving time on projects
Related links
- Eaton Z-LTS-V-KLA Series Cover 40 mm x 60 mm x 38mm
- Eaton Eaton Distribution parts Connection Clamp for use with Circuit Breaker
- Eaton Cable Strap 25 mm x 4 mm x 76mm
- Eaton Adapter for Use with Z-LTS, 437 x 51 x 100mm
- Eaton Z-EK Series Terminal Block for Use with Terminal Block
- Eaton RoHS Standard
- Eaton Fuse Holder Accessory Retaining Spring
- Eaton Eaton Distribution Parts Z-SLZ/KL Busbar Connector
