Eaton Adapter for Use with Z-LTS, 437 x 51 x 100mm
- RS Stock No.:
- 258-197
- Mfr. Part No.:
- 286816 Z-LTS-L/160-SADD-KR
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 258-197
- Mfr. Part No.:
- 286816 Z-LTS-L/160-SADD-KR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Adapter | |
| Length | 437mm | |
| For Use With | Z-LTS | |
| Width | 100mm | |
| Dimensions | 437 x 51 x 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Adapter | ||
Length 437mm | ||
For Use With Z-LTS | ||
Width 100mm | ||
Dimensions 437 x 51 x 100mm | ||
- COO (Country of Origin):
- CZ
The Eaton Dual adapter is designed to deliver unparalleled performance and reliability in low-voltage switch technology. With its robust construction, the product ensures efficient integration within busbar trunking systems. This solution is engineered for ease of installation, making it suitable for various industrial applications. The thoughtful design includes a compact size that accommodates tight spaces while maintaining optimal functionality. Users can expect seamless compatibility with existing electrical infrastructure, thanks to its precise dimensions and specifications.
Compatible with various busbar systems for broader application
Engineered with a focus on durability ensuring longevity
Designed to support nominal currents of up to 160 A
Makes installation straightforward reducing downtime during setup
Conforms to RoHS standards for environmentally friendly operations
Engineered with a focus on durability ensuring longevity
Designed to support nominal currents of up to 160 A
Makes installation straightforward reducing downtime during setup
Conforms to RoHS standards for environmentally friendly operations
Related links
- Eaton Eaton Distribution parts Connection Clamp for use with Circuit Breaker
- Eaton Z-LTS-V-KLA Series Cover 40 mm x 60 mm x 38mm
- Eaton Cable Strap 25 mm x 4 mm x 76mm
- Eaton Z-LTS Terminal
- Vero Technologies Matrix Board FR4 With 42 x 38 1.02 mm Holes 160 mm 100mm
- Eaton Z-NHW-SLS-00-185/185-SADD Busbar Adapter
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with BPZ-KR, Service distribution board IVS 40 mm x 50 mm x
- Eaton 0.33 F Supercapacitor -20 → 80 % Tolerance Through Hole
