Eaton xEnergy Cross Strut Kit
- RS Stock No.:
- 255-069
- Mfr. Part No.:
- 219217 STB3-CI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD49.13
(exc. GST)
SGD53.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD49.13 |
*price indicative
- RS Stock No.:
- 255-069
- Mfr. Part No.:
- 219217 STB3-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cross Strut Kit | |
| Product Type | Switch Disconnector Accessory | |
| Series | xEnergy | |
| Colour | Grey | |
| Number of Poles | 0 | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cross Strut Kit | ||
Product Type Switch Disconnector Accessory | ||
Series xEnergy | ||
Colour Grey | ||
Number of Poles 0 | ||
Length 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear product introduces unparalleled safety and modularity for any electrical installation. Designed with meticulous attention to detail, this cross strut kit supports the essential functionality of enclosure assembly, allowing for seamless integration and optimal space management. Built for versatility, the product enhances the capability of the enclosure while maintaining compliance with strict RoHS standards. Its robust plastic construction ensures durability in various environments, making it a reliable choice for both professional and commercial applications. With easy installation instructions and an intuitive design, this solution not only meets the demands of todays electrician but also paves the way for future innovations in LV systems.
Designed for easy fitting of cables or busbars from the front
Compatible with modular systems for flexible installation
Constructed from high-quality plastic for enhanced durability
Efficient design supports various enclosure assembly configurations
Compliant with environmental standards, ensuring a greener choice
Supports effective space management within electrical installations
Backed by comprehensive installation instructions for user convenience
Related links
- Eaton xEnergy Cross Strut Kit
- Eaton xEnergy Safety Ci Series Plastic Cross Strut for Use with CI 32 mm x 19 mm x 310mm
- Eaton xEnergy Safety Ci Series Plastic Bracket for Use with Enclosure Cross Web 97 mm x 30 mm x 96mm
- Eaton xEnergy Safety Ci Series Assembly Kit 150 mm x 10 mm x 190mm
- Eaton xEnergy Safety Ci Series Assembly Kit 20 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 23 mm x 22 mm x 12mm
- Eaton xEnergy Safety Ci Series Metal Lifting Eyes Kit for Use with Accessory floor
