Eaton xEnergy Cross Strut Kit

Subtotal (1 unit)*

SGD51.92

(exc. GST)

SGD56.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD51.92

*price indicative

RS Stock No.:
248-201
Mfr. Part No.:
034223 STB4-CI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cross Strut Kit

Product Type

Switch Disconnector Accessory

Series

xEnergy

Colour

Grey

Length

150mm

COO (Country of Origin):
PL
The Eaton robust enclosure connection kit is designed to enhance the functionality of Eaton xEnergy Safety Ci LV systems. With a focus on safety and efficiency, this product is ideal for those looking to optimise their switchgear installations. Constructed with durable plastic, this kit not only meets industry standards but also offers exceptional performance in demanding environments. Its spacious design allows for easy cable and busbar fittings, ensuring a seamless installation process. Whether you're upgrading existing systems or implementing new solutions, this connection kit stands out for its reliability and user-friendly features, providing users with peace of mind during operation.

Designed specifically for Eaton xEnergy Safety Ci LV switchgear systems

Constructed from high-quality plastic for enhanced durability

Facilitates the fitting of cables or busbars from the front for ease of access

Complies with RoHS standards, ensuring environmental safety

Part of a modular system, allowing for flexible configurations

Includes installation instructions for straightforward assembly

Compact design with optimized dimensions for efficient use of space

Backed by Eaton's reputation for excellence in electrical solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy