Eaton ZSD Wiring Set

Subtotal (1 unit)*

SGD63.67

(exc. GST)

SGD69.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD63.67

*price indicative

RS Stock No.:
252-799
Mfr. Part No.:
217229 ZSD-VS2/5-O-E
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Wiring Set

Series

ZSD

Colour

Red, Yellow

Number of Poles

5

IP Rating

IP65, IP20

Length

300mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Wiring Set is an accessory used for the metering board. It is used for 1-story support plates. It comes in a set of 3 brown and 1 blue wires. It features 5 poles. It has 10 mm² of nominal cross section.

Standard panel entry

CE Marked

RoHS conform

Related links