Eaton Moeller DE Coupling Driver
- RS Stock No.:
- 243-821
- Mfr. Part No.:
- 093972 DE-P3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD40.96
(exc. GST)
SGD44.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD40.96 |
*price indicative
- RS Stock No.:
- 243-821
- Mfr. Part No.:
- 093972 DE-P3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Coupling Driver | |
| Series | Moeller DE | |
| Colour | Black | |
| Length | 87mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Coupling Driver | ||
Series Moeller DE | ||
Colour Black | ||
Length 87mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton coupling drive DE-P3 is an essential component designed to enhance the functionality of Eaton's Moeller series. This product seamlessly integrates into your switchgear system, providing a reliable solution for rear mounting switches. With a well-structured design, it ensures operational efficiency across various applications. Its robust construction guarantees durability, meeting stringent product standards and making it suitable for demanding environments. Furthermore, the coupling drive is tailored for specific compatibility, ensuring a perfect fit and optimal performance within the existing framework. By incorporating this coupling drive, customers can expect not only enhanced performance but also greater ease of use and improved safety, making it an indispensable tool in modern industrial settings.
Offers seamless integration for rear mounting applications
Constructed for durability and reliability under various operating conditions
Tailored compatibility ensures optimal performance with other Eaton products
Designed to meet strict product standards for enhanced safety
Facilitates efficient switch operation, increasing overall productivity
Related links
- Eaton Moeller Interlock
- Eaton Switch Disconnector Shaft 47 mm, Eaton Moeller Series
- Siemens 8UC7011 Coupling Driver
- Siemens SENTRON Coupling Driver
- Siemens 8UC60 Coupling Driver
- Eaton KNB Rotary Handle
- Eaton Switch Disconnector Shaft 55 mm, Eaton Moeller Series
- Eaton Moeller Series Plate for Use with T5 T5B 1 mm x 86 mm x 86mm
