HARTING, Han Modular Surge Protection Connector 24V Maximum Voltage Rating 500 mA Maximum Surge Current Surge Protection
- RS Stock No.:
- 740-317
- Mfr. Part No.:
- 09800030200
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
SGD395.18
(exc. GST)
SGD430.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD395.18 |
*price indicative
- RS Stock No.:
- 740-317
- Mfr. Part No.:
- 09800030200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Surge Protection Connector | |
| Suppressor Type | Surge Protection | |
| Maximum Voltage | 24V | |
| Mount Type | Frame | |
| Maximum Surge Current | 500mA | |
| Series | Han Modular | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 14.65mm | |
| Depth | 34.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 54.9mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Surge Protection Connector | ||
Suppressor Type Surge Protection | ||
Maximum Voltage 24V | ||
Mount Type Frame | ||
Maximum Surge Current 500mA | ||
Series Han Modular | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 14.65mm | ||
Depth 34.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 54.9mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HARTING Han-Smart Surge Protection Module is designed to protect up to four single lines against lightning strikes and overvoltages, ensuring the integrity of digital signals up to 24 VDC with a maximum load of 0.5 A per line. This module is particularly beneficial in safeguarding sensitive electronic systems from transient voltage spikes.
Features & Benefits
Surge protection for four single lines enhances system reliability
Protects signals with common reference potential to maintain signal integrity
Maximum operating temperature of 85 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Complies with IEC 60529, RoHS, and UL 94 V-0 standards for safety and environmental compliance
Compact dimensions of 54.9 mm length, 34.2 mm depth, and 14.65 mm height facilitate easy integration
Earthed hinged frame provides effective equipotential bonding for enhanced safety
Suitable for unbalanced interfaces, broadening application scope
Applications
Used in industrial automation systems for signal protection
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems to safeguard against surges
Employed in telecommunications and signal transmission for reliable performance
Integrated into industrial networking environments for enhanced signal integrity
What is the maximum voltage for this product?
The maximum voltage for this product is 24 V.
Is this product suitable for low-voltage DC circuits?
Yes, it is designed for digital signals up to 24 VDC.
Related links
- HARTING, Han Modular Surge Protection Connector 24V Maximum Voltage Rating 0.5 A Maximum Surge Current Surge Protection
- HARTING, Han Modular Surge Protection Connector 24V Maximum Voltage Rating 0.50 A Maximum Surge Current Surge Protection
- Eaton, PBU Surge Protection Connector 32V dc Maximum Voltage Rating 8 A Maximum Surge Current Surge Protection Device
- Phoenix Contact, CN-UFB-5DC/E75 Surge Protection Connector 5V Maximum Voltage Rating 10 kA Maximum Surge Current
- Telegartner, RJ45-SPD Surge Protection Device 3.3V dc Maximum Voltage Rating 2 kA Maximum Surge Current Surge Protection
- Dehn 34V ac Maximum Voltage Rating 10 kA Maximum Surge Current Surge Arrester
- Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Protection Device
- Finder, 7P Surge Protection Device 275V Maximum Voltage Rating 60 kA Maximum Surge Current Surge Protection
