HARTING, Han Modular Surge Protection Connector 24V Maximum Voltage Rating 500 mA Maximum Surge Current Surge Protection
- RS Stock No.:
- 739-700
- Mfr. Part No.:
- 09800000100
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
SGD132.35
(exc. GST)
SGD144.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD132.35 |
*price indicative
- RS Stock No.:
- 739-700
- Mfr. Part No.:
- 09800000100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Suppressor Type | Surge Protection | |
| Product Type | Surge Protection Connector | |
| Maximum Voltage | 24V | |
| Mount Type | Panel Mount | |
| Packaging | 1 | |
| Maximum Surge Current | 500mA | |
| Series | Han Modular | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 34.2mm | |
| Depth | 34.2mm | |
| Height | 14.65mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Suppressor Type Surge Protection | ||
Product Type Surge Protection Connector | ||
Maximum Voltage 24V | ||
Mount Type Panel Mount | ||
Packaging 1 | ||
Maximum Surge Current 500mA | ||
Series Han Modular | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Length 34.2mm | ||
Depth 34.2mm | ||
Height 14.65mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HARTING Han-Smart Surge Protection Module is designed to protect up to four single lines with a common reference potential from lightning strikes and overvoltages. It is particularly effective for safeguarding digital signals up to 24 VDC, ensuring reliable operation in various applications.
Features & Benefits
Surge protection for four single lines enhances system reliability
Protects signals with common reference potential reduces risk of signal loss
Maximum operating temperature of 85 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows use in extreme conditions
Maximum surge current of 0.5 A per line provides adequate protection for sensitive equipment
Complies with IEC 60529, RoHS, and UL 94 V-0 standards ensures safety and environmental compliance
Compact dimensions of 34.2 mm x 14.65 mm x 34.2 mm facilitate easy integration
Equipotential bonding via earthed hinged frame enhances grounding efficiency
Applications
Used in industrial automation systems for signal protection
Suitable for control panels and switchgear assemblies to prevent overvoltage damage
Employed in manufacturing and assembly lines to safeguard digital communication
Installed in outdoor electrical enclosures for reliable performance in harsh environments
Does this product meet any compliance standards?
Yes, it complies with IEC 60529, RoHS, and UL 94 V-0 standards.
Is this product compliant with RoHS and UL standards?
Yes, this product complies with RoHS and UL 94 V-0 standards.
Related links
- HARTING, Han Modular Surge Protection Connector 24V Maximum Voltage Rating 500 mA Maximum Surge Current Surge Protection
- Eaton, PBU Surge Protection Connector 32V dc Maximum Voltage Rating 8 A Maximum Surge Current Surge Protection Device
- Phoenix Contact, CN-UFB-5DC/E75 Surge Protection Connector 5V Maximum Voltage Rating 10 kA Maximum Surge Current
- Dehn, DGA FF5 TV Surge Arrester 20V Maximum Voltage Rating 400 mA Maximum Surge Current Surge Arrester
- Dehn, DBX TC Surge Arrester 180V Maximum Voltage Rating 750 mA Maximum Surge Current Surge Arrester
- Telegartner, RJ45-SPD Surge Protection Device 3.3V dc Maximum Voltage Rating 2 kA Maximum Surge Current Surge Protection
- Dehn 34V ac Maximum Voltage Rating 10 kA Maximum Surge Current Surge Arrester
- Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Protection Device
