Panasonic ERJ 1.1 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R1V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save SGD6.00

View bulk pricing options

Subtotal (1 tape of 50 units)*

SGD6.95

(exc. GST)

SGD7.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 200SGD0.139SGD6.95-
250 - 450SGD0.115SGD5.75SGD6.00
500 - 950SGD0.096SGD4.80SGD21.50
1000 +SGD0.077SGD3.85SGD62.00

*price indicative

Packaging Options:
RS Stock No.:
243-1920
Mfr. Part No.:
ERJ6DQF1R1V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1.1Ω

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy