Panasonic ERJ 1.1 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R1V
- RS Stock No.:
- 243-1919
- Mfr. Part No.:
- ERJ6DQF1R1V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
SGD370.00
(exc. GST)
SGD405.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | SGD0.074 | SGD370.00 |
*price indicative
- RS Stock No.:
- 243-1919
- Mfr. Part No.:
- ERJ6DQF1R1V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.1Ω | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1.1Ω | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ 1.1 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R1V
- Panasonic ERJ 9.1 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF9R1V
- Panasonic ERJ 1 Ω, 0805 Surface Mount Resistor ± 1 % 0.5 W - ERJ6DQF1R0V
- Panasonic ERJ 560 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR56V
- Panasonic ERJ 3.9 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF3R9V
- Panasonic ERJ 3.6 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF3R6V
- Panasonic ERJ 270 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR27V
- Panasonic ERJ 2.7 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF2R7V
