TE Connectivity RA73 200 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J200RBTDF

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

SGD3.04

(exc. GST)

SGD3.31

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 930 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9SGD3.04-
10 - 49SGD2.7310%
50 - 99SGD2.4519%
100 - 499SGD2.1927%
500 +SGD1.9834%

*price indicative

Packaging Options:
RS Stock No.:
238-9828
Mfr. Part No.:
RA73F1J200RBTDF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

200Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.5W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Series

RA73

Height

450μm

Width

800μm

Standards/Approvals

RoHS Compliant

Length

1.55mm

COO (Country of Origin):
TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed Value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.

High thermal conductivity

Aluminum nitride substrate

Offers TCR down to 25ppm/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy