TE Connectivity RA73 4.75 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J4K75BTDF
- RS Stock No.:
- 238-9849
- Mfr. Part No.:
- RA73F1J4K75BTDF
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-9849
- Mfr. Part No.:
- RA73F1J4K75BTDF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RA73 | |
| Resistance | 4.75 kΩ | |
| Package/Case | 0603 | |
| Technology | Thin Film | |
| Product Type | Surface Mount Fixed Resistor | |
| Tolerance | 0.1 % | |
| Mount Type | Surface | |
| Power Rating | 0.5 W | |
| Automotive Standard | No | |
| Height | 450 μm | |
| Length | 1.55 mm | |
| Packaging | Tape & Reel | |
| Resistor Type | Precision | |
| Standards/Approvals | RoHS Compliant | |
| Temperature Coefficient | ±25 ppm/°C | |
| Width | 800 μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RA73 | ||
Resistance 4.75 kΩ | ||
Package/Case 0603 | ||
Technology Thin Film | ||
Product Type Surface Mount Fixed Resistor | ||
Tolerance 0.1 % | ||
Mount Type Surface | ||
Power Rating 0.5 W | ||
Automotive Standard No | ||
Height 450 μm | ||
Length 1.55 mm | ||
Packaging Tape & Reel | ||
Resistor Type Precision | ||
Standards/Approvals RoHS Compliant | ||
Temperature Coefficient ±25 ppm/°C | ||
Width 800 μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed Value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.
High thermal conductivity
Aluminum nitride substrate
Offers TCR down to 25ppm/°C
Related links
- TE Connectivity RA73 4.75 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J4K75BTDF
- TE Connectivity RA73 4.99 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J4K99BTDF
- TE Connectivity RA73 75 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J75RBTDF
- TE Connectivity RA73 1 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J1K0BTDF
- TE Connectivity RA73 27.4 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J27K4BTDF
- TE Connectivity RA73 200 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J200RBTDF
- TE Connectivity RA73 11 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J11KBTDF
- TE Connectivity RA73 562 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J562RBTDF
