TE Connectivity SM 18 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW318RJT
- RS Stock No.:
- 168-0361
- Mfr. Part No.:
- SMW318RJT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
SGD426.00
(exc. GST)
SGD464.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | SGD0.426 | SGD426.00 |
*price indicative
- RS Stock No.:
- 168-0361
- Mfr. Part No.:
- SMW318RJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 18Ω | |
| Technology | Wirewound | |
| Resistor Type | Power | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Voltage | 500V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | SM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Width | 5.5mm | |
| Standards/Approvals | No | |
| Height | 5mm | |
| Length | 10.5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 18Ω | ||
Technology Wirewound | ||
Resistor Type Power | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Voltage 500V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series SM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Width 5.5mm | ||
Standards/Approvals No | ||
Height 5mm | ||
Length 10.5mm | ||
Termination Style Solder | ||
SM Wirewound 3W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Related links
- TE Connectivity SM 18 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW318RJT
- TE Connectivity SM 10 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW310RJT
- TE Connectivity SM 330 Ω Metal Film Surface Mount Resistor ±5 % 3 W - SMF3330RJT
- TE Connectivity SM 3.3 kΩ Metal Film Surface Mount Resistor ±5 % 3 W - SMF33K3JT
- TE Connectivity SM 33 kΩ Metal Film Surface Mount Resistor ±5 % 3 W - SMF333KJT
- TE Connectivity SM 68 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW368RJT
- TE Connectivity SM 220 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW3220RJT
- TE Connectivity SM 470 mΩ Wirewound Surface Mount Resistor ±5 % 3 W - SMW3R47JT
