TE Connectivity SM 220 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW3220RJT

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 21%

View bulk pricing options

Subtotal (1 pack of 5 units)*

SGD5.30

(exc. GST)

SGD5.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 325 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120SGD1.06SGD5.30-
125 - 245SGD0.836SGD4.1821%
250 - 495SGD0.748SGD3.7429%
500 - 1245SGD0.624SGD3.1241%
1250 +SGD0.586SGD2.9344%

*price indicative

Packaging Options:
RS Stock No.:
647-6330
Mfr. Part No.:
SMW3220RJT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

220Ω

Technology

Wirewound

Resistor Type

Power

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

3W

Voltage

500V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Height

5mm

Length

10.5mm

Termination Style

Solder

Width

5.5mm

COO (Country of Origin):
TW

SM Wirewound 3W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy