Vishay WSKP 0.005 Ω, 0612 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSKP06125L000FEB
- RS Stock No.:
- 866-940
- Mfr. Part No.:
- WSKP06125L000FEB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save SGD32.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD1.74
(exc. GST)
SGD1.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 19 June 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | SGD1.74 | - |
| 25 + | SGD0.45 | SGD32.25 |
*price indicative
- RS Stock No.:
- 866-940
- Mfr. Part No.:
- WSKP06125L000FEB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0.005Ω | |
| Product Type | Power Resistor | |
| Resistor Type | Power | |
| Technology | Metal Strip | |
| Package/Case | 0612 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Voltage | 150mV | |
| Power Rating | 5W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | <lt/>20 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 4 | |
| Series | WSKP | |
| Maximum Operating Temperature | 170°C | |
| Width | 254μm | |
| Standards/Approvals | RoHS | |
| Termination Style | SMD | |
| Height | 254μm | |
| Length | 254μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0.005Ω | ||
Product Type Power Resistor | ||
Resistor Type Power | ||
Technology Metal Strip | ||
Package/Case 0612 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Voltage 150mV | ||
Power Rating 5W | ||
Mount Type Surface Mount | ||
Temperature Coefficient <lt/>20 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 4 | ||
Series WSKP | ||
Maximum Operating Temperature 170°C | ||
Width 254μm | ||
Standards/Approvals RoHS | ||
Termination Style SMD | ||
Height 254μm | ||
Length 254μm | ||
- COO (Country of Origin):
- US
The Vishay surface-mount power resistor is designed for high power applications, offering a robust 4-terminal construction that ensures optimal performance in current sensing and voltage division tasks.
4-terminal design enhancing measurement accuracy
All welded construction provides durability and reliability
Solid nickel-chrome resistive element ensures low thermal EMF
Proprietary processing produces low resistance values for efficient performance
Sulphur resistance allows operation in high sulphur environments
Related links
- Vishay WSKP 0.001 Ω, 0612 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSKP06121L000FEB
- Vishay WSLF 0.0005 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF1206L5000FE6
- Vishay WSLF 0.001 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF12061L000FE6
- Vishay WSLF 0.0003 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF1206L3000FE6
- Vishay WSLF 0.001 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF25121L000FEB
- Vishay WSLP 0.001 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP27261L000FEB
- Vishay WSLP 0.0005 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L5000FEB
- Vishay WSHP 0.4 Ω, 2818 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSHP2818R0400FEB
