Vishay WSK 0.01 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 1 W - WSK2512R0100FEB
- RS Stock No.:
- 866-937
- Mfr. Part No.:
- WSK2512R0100FEB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 51%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD3.29
(exc. GST)
SGD3.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | SGD3.29 | - |
| 10 - 24 | SGD1.61 | 51% |
| 25 - 99 | SGD0.84 | 74% |
| 100 - 499 | SGD0.82 | 75% |
| 500 + | SGD0.80 | 75% |
*price indicative
- RS Stock No.:
- 866-937
- Mfr. Part No.:
- WSK2512R0100FEB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Resistor | |
| Resistance | 0.01Ω | |
| Technology | Metal Strip | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Power Rating | 1W | |
| Voltage | 100mV | |
| Temperature Coefficient | 35 | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSK | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | SMD | |
| Height | 254μm | |
| Width | 254μm | |
| Length | 254μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Resistor | ||
Resistance 0.01Ω | ||
Technology Metal Strip | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Power Rating 1W | ||
Voltage 100mV | ||
Temperature Coefficient 35 | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series WSK | ||
Pin Count 4 | ||
Maximum Operating Temperature 170°C | ||
Termination Style SMD | ||
Height 254μm | ||
Width 254μm | ||
Length 254μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Vishay resistor is designed for precision current sensing and voltage division applications. With a robust 4-terminal configuration, it ensures high accuracy across a wide resistance range for demanding electronic circuits.
4-terminal design allows for tolerances down to 0.0005 Ω
Constructed for high reliability in current sensing applications
Proprietary processing provides extremely low resistance values
Material construction resistant to high sulphur environments
Related links
- Vishay WSK 0.02 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 1 W - WSK2512R0200FEB
- Vishay WSK 0.001 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 1 W - WSK25121L000FEB
- Vishay WSK 0.005 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 1 W - WSK25125L000FEB
- Vishay WSK 0.0002 Ω, 1216 Metal Strip Power Resistor 0.01 Surface Mount 8 W - WSK1216L2000FEB
- Vishay WSK 0.0005 Ω, 1216 Metal Strip Power Resistor 0.01 Surface Mount 8 W - WSK1216L5000FEB
- Vishay WSK 0.001 Ω, 1216 Metal Strip Power Resistor 0.01 Surface Mount 8 W - WSK12161L000FEB
- Vishay WSK 0.002 Ω, 1216 Metal Strip Power Resistor 0.01 Surface Mount 8 W - WSK12162L000FEB
- Vishay WSLF 0.001 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF25121L000FEB
