TE Connectivity RQ73 475 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 2176363-5

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

SGD3,870.00

(exc. GST)

SGD4,220.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +SGD0.774SGD3,870.00

*price indicative

RS Stock No.:
785-484
Mfr. Part No.:
2176363-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Precision Resistor

Resistance

475Ω

Technology

Thin Film

Resistor Type

General Purpose

Package/Case

0402

Tolerance

0.1 %

Packaging

Paper Tape Reel

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RQ73

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Length

1mm

Termination Style

Solder

Height

300μm

Width

500μm

COO (Country of Origin):
TW
The TE Connectivity Precision resistor offers top-tier automotive-grade performance, designed to maintain EXACT resistance values under varying environmental conditions, making it a suitable choice for demanding applications in automotive, medical, and industrial sectors.

Robust against moisture, with a sensitivity level of MSL1

Resistors configured in various sizes, catering to diverse design needs

Built with anti-corrosive properties for enhanced durability

Protective layer contributes to sulphur resistance and extended lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy