TE Connectivity RQ73 432 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 2176363-1
- RS Stock No.:
- 785-483
- Mfr. Part No.:
- 2176363-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
SGD3,870.00
(exc. GST)
SGD4,220.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | SGD0.774 | SGD3,870.00 |
*price indicative
- RS Stock No.:
- 785-483
- Mfr. Part No.:
- 2176363-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 432Ω | |
| Resistor Type | General Purpose | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Paper Tape Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RQ73 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 500μm | |
| Height | 300μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 432Ω | ||
Resistor Type General Purpose | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Paper Tape Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RQ73 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 500μm | ||
Height 300μm | ||
Termination Style Solder | ||
Length 1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision chip resistor is a state-of-the-art SMD thin film component designed for High performance applications, offering exceptional reliability and compliance with AEC-Q200 standards for automotive-grade requirements.
SMD TaN thin film technology ensures high precision and stability
Features a special passivation layer to enhance moisture and corrosion resistance
Qualified to AEC-Q200, ensuring optimal performance in automotive environments
RoHS compliant, aligning with environmental safety regulations
Moisture Sensitive Level 1, indicating a strong resistance to humidity
Related links
- TE Connectivity RQ73 475 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 2176363-5
- TE Connectivity CPF-A 3.9 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1-2176236-9
- TE Connectivity RN73 37.4 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1-2176263-9
- TE Connectivity RN73 28 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 2176263-7
- TE Connectivity Holsworthy RN73 205 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879126-7
- TE Connectivity RN73 10 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1614349-1
- TE Connectivity RN73 845 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1879133-4
- TE Connectivity Holsworthy RN73 53.6 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879132-5
