Panasonic ERJU6 0.1 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.25 W - ERJU6SFR10V
- RS Stock No.:
- 785-209
- Mfr. Part No.:
- ERJU6SFR10V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
SGD2.60
(exc. GST)
SGD2.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | SGD0.26 | SGD2.60 |
| 100 - 240 | SGD0.219 | SGD2.19 |
| 250 - 990 | SGD0.161 | SGD1.61 |
| 1000 - 4990 | SGD0.12 | SGD1.20 |
| 5000 + | SGD0.118 | SGD1.18 |
*price indicative
- RS Stock No.:
- 785-209
- Mfr. Part No.:
- ERJU6SFR10V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 0.1Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 50V | |
| Temperature Coefficient | 0 to +300 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Length | 2mm | |
| Termination Style | Wraparound | |
| Width | 1.25mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 0.1Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 50V | ||
Temperature Coefficient 0 to +300 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJU6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Length 2mm | ||
Termination Style Wraparound | ||
Width 1.25mm | ||
Height 550μm | ||
- COO (Country of Origin):
- JP
The Panasonic Anti-Sulfureted Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.
High resistance to sulfurization achieved by using Au based or Ag Pd based inner electrodes
Suitable for both reflow and flow soldering processes
Related links
- Panasonic ERJ8E 800 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.25 W - ERJ8ENF6801V
- Panasonic ERJUP3 5100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.25 W - ERJUP3F5101V
- Panasonic ERJ8E 20 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.25 W - ERJ8ENF2200V
- Panasonic ERJPC6 2550 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.25 W - ERJPC6D2551V
- Panasonic ERJPC6 470 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.25 W - ERJPC6B4700V
- Panasonic ERJPC6 287000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.25 W -
- Panasonic ERJPC6 28000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.25 W -
- Panasonic ERJPC6 226000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.25 W -
