Panasonic ERJ8E 800 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.25 W - ERJ8ENF6801V
- RS Stock No.:
- 785-206
- Mfr. Part No.:
- ERJ8ENF6801V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD0.47
(exc. GST)
SGD0.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 5,000 unit(s) shipping from 02 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | SGD0.047 | SGD0.47 |
| 250 - 990 | SGD0.046 | SGD0.46 |
| 1000 - 4990 | SGD0.045 | SGD0.45 |
| 5000 + | SGD0.044 | SGD0.44 |
*price indicative
- RS Stock No.:
- 785-206
- Mfr. Part No.:
- ERJ8ENF6801V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 800Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 x 10-6/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8E | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Width | 1.6mm | |
| Termination Style | Wraparound | |
| Length | 3.2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 800Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 x 10-6/K | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8E | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Width 1.6mm | ||
Termination Style Wraparound | ||
Length 3.2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ8E 20 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.25 W - ERJ8ENF2200V
- Panasonic ERJU6 0.1 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.25 W - ERJU6SFR10V
- Panasonic ERJUP3 5100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.25 W - ERJUP3F5101V
- Vishay RCA-SR e3 49.9 kΩ, 0805 Thick Film Thick Film Resistor ±1 % Surface 0.25 W - RCA080549K9FKEASR
- Vishay RCA-SR e3 10 kΩ, 1206 Thick Film Thick Film Resistor ±1 % Surface 0.25 W - RCA120610K0FKEASR
- Vishay RCA-SR e3 100 Ω, 1206 Thick Film Thick Film Resistor ±1 % Surface 0.25 W - RCA1206100RFKEASR
- Vishay RCA-SR e3 10 kΩ, 0805 Thick Film Thick Film Resistor ±1 % Surface 0.25 W - RCA080510K0FKEASR
- Vishay RCA-SR e3 100 mΩ, 0805 Thick Film Thick Film Resistor ±1 % Surface 0.25 W - RCA0805100KFKEASR
