Panasonic ERJ6GE 510 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.13 W - ERJ6GEYJ511V
- RS Stock No.:
- 785-203
- Mfr. Part No.:
- ERJ6GEYJ511V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD0.20
(exc. GST)
SGD0.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | SGD0.02 | SGD0.20 |
*price indicative
- RS Stock No.:
- 785-203
- Mfr. Part No.:
- ERJ6GEYJ511V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 510Ω | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | Tape & Reel | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±200 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ6GE | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 0.6mm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 510Ω | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case Tape & Reel | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±200 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ6GE | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 0.6mm | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- CN
Related links
- Panasonic ERJ6GE 2.2 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.125 W - ERJ6GEYJ2R2V
- Panasonic ERJ6GE 5100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.125 W - ERJ6GEYJ512V
- Panasonic ERJ6GE 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJ6GEYJ101V
- Panasonic ERJ 10 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.125 W - ERJ6GEYJ106V
- Vishay RCA-SR e3 10 Ω, 0603 Thick Film Thick Film Resistor ±5 % Surface Mount 0.125 W - RCA060310R0JNEASR
- Panasonic ERJ6G 33 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.125 W - ERJ6GEYJ333V
- ROHM MCRS Series 1 Ω, 0603 Thick Film Resistor ±5 % Surface Mount 0.125 W - MCR03SEQPJ1R0
- Vishay CRCW 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.125 W - CRCW080510K0JNEAIF
