Panasonic ERJ6GE 2.2 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.13 W - ERJ6GEYJ2R2V

This image is representative of the product range

Subtotal (1 bag of 10 units)*

SGD0.20

(exc. GST)

SGD0.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +SGD0.02SGD0.20

*price indicative

Packaging Options:
RS Stock No.:
785-202
Mfr. Part No.:
ERJ6GEYJ2R2V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.2Ω

Product Type

Thick Film Resistor

Resistor Type

Thick Film

Technology

Thick Film Resistor

Package/Case

Tape & Reel

Tolerance

±5 %

Packaging

Punched Carrier Taping 4 mm Pitch 5000 pcs

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±200 x 10-6/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ6GE

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Height

0.6mm

Length

2mm

Termination Style

Wraparound

Width

1.25mm

COO (Country of Origin):
CN
The Panasonic Thick Film Chip Resistors are a range of metal glaze thick film resistive elements designed for high reliability in general electronic equipment applications. They are compatible with modern placement machines through taping packaging .

Small size and lightweight

High reliability with three layers of electrodes

AEC Q200 compliant for many part numbers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy