Vishay CRCW 1 kΩ, 0201 Metal Glaze Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02011K00FKED
- RS Stock No.:
- 782-956
- Mfr. Part No.:
- CRCW02011K00FKED
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
SGD5.40
(exc. GST)
SGD5.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | SGD0.054 | SGD5.40 |
| 1000 - 2400 | SGD0.035 | SGD3.50 |
| 2500 - 9900 | SGD0.02 | SGD2.00 |
| 10000 - 49900 | SGD0.02 | SGD2.00 |
| 50000 + | SGD0.019 | SGD1.90 |
*price indicative
- RS Stock No.:
- 782-956
- Mfr. Part No.:
- CRCW02011K00FKED
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Thick Film Resistor | |
| Technology | Metal Glaze | |
| Resistor Type | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±1 % | |
| Voltage | 30V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | 100 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 230μm | |
| Length | 600μm | |
| Width | 300μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Thick Film Resistor | ||
Technology Metal Glaze | ||
Resistor Type Thick Film | ||
Package/Case 0201 | ||
Tolerance ±1 % | ||
Voltage 30V | ||
Power Rating 0.05W | ||
Temperature Coefficient 100 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 230μm | ||
Length 600μm | ||
Width 300μm | ||
- COO (Country of Origin):
- MY
The Vishay Thick film chip resistor offers exceptional performance for commercial applications, designed for compatibility with both lead-free and lead-containing solder processes while ensuring reliable resistance values under varying conditions.
High volume product suitable for commercial applications
Pure tin solder contacts enhance compatibility with diverse soldering processes
Constructed with metal glaze on top-quality ceramic for durability
Rated power dissipation at 0.05 W with a wide operating voltage range
Related links
- Vishay CRCW 100 kΩ, 0201 Metal Glaze Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201100KFKED
- Vishay CRCW 10 kΩ, 0201 Metal Glaze Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW020110K0FKED
- Vishay CRCW 0 Ω, 0201 Metal Glaze Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02010000Z0ED
- TE Connectivity CRGSP 0 Ω, 0201 Thick Film Surface Mount Fixed Resistor 0.01 Surface Mount 0.05 W - CRGSP0201FZR
- Vishay CRCW0201 10 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW020110R0FNEDAT
- Vishay RCA-SR e3 49.9 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020149R9FNEDSR
- Panasonic ERJ1G 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4700C
- Yageo RT 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0724K9L
