Vishay CRCW 0 Ω, 0201 Metal Glaze Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02010000Z0ED
- RS Stock No.:
- 782-954
- Mfr. Part No.:
- CRCW02010000Z0ED
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
SGD3.80
(exc. GST)
SGD4.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | SGD0.038 | SGD3.80 |
| 1000 - 2400 | SGD0.025 | SGD2.50 |
| 2500 - 9900 | SGD0.014 | SGD1.40 |
| 10000 - 49900 | SGD0.014 | SGD1.40 |
| 50000 + | SGD0.013 | SGD1.30 |
*price indicative
- RS Stock No.:
- 782-954
- Mfr. Part No.:
- CRCW02010000Z0ED
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0Ω | |
| Product Type | Thick Film Resistor | |
| Technology | Metal Glaze | |
| Resistor Type | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Voltage | 30V | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | 0 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Length | 600μm | |
| Width | 300μm | |
| Height | 230μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0Ω | ||
Product Type Thick Film Resistor | ||
Technology Metal Glaze | ||
Resistor Type Thick Film | ||
Package/Case 0201 | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Voltage 30V | ||
Mount Type Surface Mount | ||
Temperature Coefficient 0 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Length 600μm | ||
Width 300μm | ||
Height 230μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Vishay Thick film chip resistor is designed for high volume commercial applications. It provides reliable performance with Pure tin solder contacts on a nickel barrier layer.
High volume product suitable for various commercial applications
Pure tin solder contacts ensure compatibility with lead (Pb)-free processes
Constructed with metal glaze on high-quality ceramic for durability
Rated for a power dissipation of 0.05 W at 70 °C
Related links
- Vishay CRCW 100 kΩ, 0201 Metal Glaze Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201100KFKED
- Vishay CRCW 10 kΩ, 0201 Metal Glaze Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW020110K0FKED
- Vishay CRCW 1 kΩ, 0201 Metal Glaze Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02011K00FKED
- Vishay CRCW0201 10 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW020110R0FNEDAT
- Vishay RCA-SR e3 49.9 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020149R9FNEDSR
- Yageo RT 2.2 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE072K2L
- Panasonic ERJ1G 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4700C
- Yageo RT 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0724K9L
