Vishay CMB 1 mΩ, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X1004GB200
- RS Stock No.:
- 667-695
- Mfr. Part No.:
- CMB02070X1004GB200
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD4.92
(exc. GST)
SGD5.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2,000 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | SGD0.492 | SGD4.92 |
| 100 - 240 | SGD0.32 | SGD3.20 |
| 250 - 990 | SGD0.236 | SGD2.36 |
| 1000 - 4990 | SGD0.152 | SGD1.52 |
| 5000 + | SGD0.148 | SGD1.48 |
*price indicative
- RS Stock No.:
- 667-695
- Mfr. Part No.:
- CMB02070X1004GB200
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Carbon Film Resistor | |
| Resistance | 1mΩ | |
| Resistor Type | Melf Resistor | |
| Technology | Carbon Film | |
| Package/Case | 0207 | |
| Tolerance | 0.02 | |
| Power Rating | 1W | |
| Voltage | 500V | |
| Minimum Operating Temperature | 55°C | |
| Series | CMB | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Carbon Film Resistor | ||
Resistance 1mΩ | ||
Resistor Type Melf Resistor | ||
Technology Carbon Film | ||
Package/Case 0207 | ||
Tolerance 0.02 | ||
Power Rating 1W | ||
Voltage 500V | ||
Minimum Operating Temperature 55°C | ||
Series CMB | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Vishay Carbon Film MELF Resistor designed to provide exceptional surge protection for electronic circuitry. Engineered to withstand high Pulse loads, it offers Advanced capabilities against electromagnetic interference and electrostatic discharge, making it Ideal for automotive, telecommunications, industrial, and medical applications. With a robust construction that includes intrinsic sulphur resistance and AEC-Q200 qualification, this resistor ensures reliability and durability in demanding environments. The CMB 0207 is a reliable choice for systems requiring both precision and high resilience under extreme conditions.
AEC Q200 qualified
Intrinsic sulfur resistance
Special carbon film technology
Related links
- Vishay CMB 680 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X6800GB200
- Vishay CMB 47 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X4709GB200
- Vishay CMB 220 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X2200GB200
- Vishay CMB 150 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X1500GB200
- Vishay CMB 1 kΩ, 0204 Carbon Film Carbon Film Resistor 0.02 0.4 W - CMA02040X1001GB300
- Vishay CMB 15 Ω, 0207 Carbon Film Carbon Film Resistor 0.05 1 W - CMB02070X1509JB200
- RND 1 Ω Carbon Film Carbon Film Resistor 500 mW 5 % RND 155RD12JN100T52
- RND 120 Ω Carbon Film Carbon Film Resistor 250 mW 5 % RND 155RD14JN121T52
