Vishay CMB 1 kΩ, 0204 Carbon Film Carbon Film Resistor 0.02 0.4 W - CMA02040X1001GB300
- RS Stock No.:
- 667-694
- Mfr. Part No.:
- CMA02040X1001GB300
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD3.97
(exc. GST)
SGD4.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 3,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | SGD0.397 | SGD3.97 |
| 100 - 240 | SGD0.385 | SGD3.85 |
| 250 - 990 | SGD0.373 | SGD3.73 |
| 1000 - 4990 | SGD0.362 | SGD3.62 |
| 5000 + | SGD0.351 | SGD3.51 |
*price indicative
- RS Stock No.:
- 667-694
- Mfr. Part No.:
- CMA02040X1001GB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Carbon Film Resistor | |
| Resistor Type | Melf Resistor | |
| Technology | Carbon Film | |
| Package/Case | 0204 | |
| Tolerance | 0.02 | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Minimum Operating Temperature | 55°C | |
| Series | CMB | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Product Type Carbon Film Resistor | ||
Resistor Type Melf Resistor | ||
Technology Carbon Film | ||
Package/Case 0204 | ||
Tolerance 0.02 | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Minimum Operating Temperature 55°C | ||
Series CMB | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Vishay Carbon Film MELF Resistor is designed to provide superior protection against surge Pulses and electromagnetic interference (EMI), making it Ideal for circuits exposed to high electrical stress. With Advanced Pulse load capability, it effectively safeguards circuitry with signal or mains input lines. Suitable for a wide range of applications in automotive, telecommunication, industrial, and medical equipment, this resistor ensures reliable operation in demanding environments.
AEC Q200 qualified
Intrinsic sulfur resistance
Special carbon film technology
Related links
- Vishay CMB 1 mΩ, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X1004GB200
- Vishay CMB 47 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X4709GB200
- Vishay CMB 680 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X6800GB200
- Vishay CMB 220 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X2200GB200
- Vishay CMB 150 Ω, 0207 Carbon Film Carbon Film Resistor 0.02 1 W - CMB02070X1500GB200
- Vishay CHEP0402 50 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.02 Surface 0.4 W - CHEP0603-50RGGTD
- Vishay CMB 15 Ω, 0207 Carbon Film Carbon Film Resistor 0.05 1 W - CMB02070X1509JB200
- RND 120 Ω Carbon Film Carbon Film Resistor 250 mW 5 % RND 155RD14JN121T52
