RS Better World

Vishay TNPW e3 10 kΩ, 0603 Thin Film Resistor 0.001 Surface 0.11 W - TNPW060310K0BEEA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

SGD4.30

(exc. GST)

SGD4.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90SGD0.43SGD4.30
100 - 240SGD0.281SGD2.81
250 - 990SGD0.17SGD1.70
1000 - 4990SGD0.167SGD1.67
5000 +SGD0.161SGD1.61

*price indicative

Packaging Options:

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
667-678
Mfr. Part No.:
TNPW060310K0BEEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10kΩ

Product Type

Resistor

Technology

Thin Film

Resistor Type

Chip Resistor

Package/Case

0603

Tolerance

0.001

Power Rating

0.11W

Voltage

75V

Temperature Coefficient

±25 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

TNPW e3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

8mm

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Designed to Optimise Safety

The Vishay Thin Film Flat Chip Resistor is the perfect choice for applications where the highest levels of reliability and stability are critical. It excels in automotive, industrial, test and measurement, and medical equipment, offering consistent and accurate performance in demanding environments. With a rated dissipation of up to 0.52W for size 1206, it ensures efficient power handling while maintaining exceptional precision and long-term durability.

AEC Q200 qualified

Single lot date code

Permissible film temperature up to 175 °C

Superior temperature cycling robustness

Excellent overall stability at different environmental conditions

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy