Vishay TNPW e3 10 kΩ, 0603 Thin Film 0.1 % Surface 125 mW - TNPW060310K0BEEA
- RS Stock No.:
- 607-791
- Mfr. Part No.:
- TNPW060310K0BEEA
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 607-791
- Mfr. Part No.:
- TNPW060310K0BEEA
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | TNPW e3 | |
| Resistance | 10 kΩ | |
| Package/Case | 0603 | |
| Technology | Thin Film | |
| Tolerance | 0.1 % | |
| Mount Type | Surface | |
| Power Rating | 125 mW | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Resistor Type | Thin Film Resistor | |
| Standards/Approvals | 2000/53/EC ELV, 2011/65/EU RoHS, 2012/19/EU WEEE, AEC-Q200, ANSI/EIA-977, ASTM B 809, EN 140401-801, EN 60115-1, EN 60115-8, GADSL, IEC 60068-2-xx, IEC 60286-3, IEC 61760-1, IEC 62474, JIS-C-5201-1, REACH (1907/2006/EC) | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series TNPW e3 | ||
Resistance 10 kΩ | ||
Package/Case 0603 | ||
Technology Thin Film | ||
Tolerance 0.1 % | ||
Mount Type Surface | ||
Power Rating 125 mW | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Resistor Type Thin Film Resistor | ||
Standards/Approvals 2000/53/EC ELV, 2011/65/EU RoHS, 2012/19/EU WEEE, AEC-Q200, ANSI/EIA-977, ASTM B 809, EN 140401-801, EN 60115-1, EN 60115-8, GADSL, IEC 60068-2-xx, IEC 60286-3, IEC 61760-1, IEC 62474, JIS-C-5201-1, REACH (1907/2006/EC) | ||
- COO (Country of Origin):
- DE
Related links
- Vishay TNPW e3 15 kΩ, 0603 Thin Film 0.1 % Surface 125 mW - TNPW060315K0BEEA
- Vishay TNPW e3 10 kΩ, 0603 Thin Film Resistor 0.001 Surface 0.11 W - TNPW060310K0BEEA
- Vishay TNPW 1.8 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW06031K80BEEA
- Vishay TNPW 33 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW060333R0BEEA
- Vishay TNPW 220 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW0603220KBEEA
- Vishay TNPW 3.9 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW06033K90BEEA
- Vishay TNPW 180 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW0603180KBEEA
- Vishay TNPW e3 10 kΩ, 0402 Thin Film Resistor 0.001 Surface 0.11 W - TNPW040210K0BEED
